Reference Only

AEF1010221M035R

End of Life
Aluminum Electrolytic Capacitors - SMD 35V 220uF 231uA Life6000Hrs 20% +105C ESR=230mOhms

Manufacturer:

Mfr Part:
AEF1010221M035R

TTI Part:
AEF1010221M035R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC35 VDC
Diameter10 mm (0.394 in)
Length10.5 mm (0.413 in)
Life6000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current800 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width10.3 mm
Height10.3 mm
SeriesAEF
PackagingReel
Dissipation Factor DF14 %
Leakage Current231 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,100 / Multiples: 550)
Quantity Unit PriceExt. Price
$0.333$366.30
$0.325$715.00
$0.322$1,416.80
$0.286$2,516.80
$0.25$4,400.00
$0.248$8,729.60
Need more?
Sign in to add projects and notes