Reference Only

AEF1010100M160R

Aluminum Electrolytic Capacitors - SMD 160V 10uF 164uA Life6000Hrs 20% +105C ESR=16Ohms

Manufacturer:

Mfr Part:
AEF1010100M160R

TTI Part:
AEF1010100M160R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC160 VDC
Diameter10 mm (0.394 in)
Length10.5 mm (0.413 in)
Life6000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current176 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width10.3 mm
Height10.3 mm
SeriesAEF
PackagingReel
Dissipation Factor DF20 %
Leakage Current164 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,100 / Multiples: 550)
Quantity Unit PriceExt. Price
$0.228$250.80
Need more?
Sign in to add projects and notes