Reference Only

AEF08103R3M400R

Aluminum Electrolytic Capacitors - SMD 400V 3.3uF 2000Hours ESR=32Ohms 20%

Manufacturer:

Mfr Part:
AEF08103R3M400R

TTI Part:
AEF08103R3M400R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance3.3 uF
Voltage Rating DC400 VDC
Diameter8 mm (0.315 in)
Length10.5 mm (0.413 in)
Life6000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
ESR32 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Width8.3 mm
Height8.3 mm
SeriesAEF
PackagingReel
Capacitance - nF3300 nF
Dissipation Factor DF24 %
Leakage Current152.8 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 550 / Multiples: 550)
Quantity Unit PriceExt. Price
$0.231$127.05
$0.197$216.70
$0.176$387.20
$0.174$957.00
$0.173$1,522.40
$0.171$3,009.60
$0.169$5,948.80
Need more?

My Notes

Sign into see notes.