Reference Only

AEF0608151M010R

Aluminum Electrolytic Capacitors - SMD 10V 150uF 45uA Life6000Hrs 20% +105C ESR=750mOhms

Manufacturer:

Mfr Part:
AEF0608151M010R

TTI Part:
AEF0608151M010R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance150 uF
Voltage Rating DC10 VDC
Diameter6.3 mm (0.248 in)
Length8 mm (0.315 in)
Life6000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current105 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width6.6 mm
Height6.6 mm
SeriesAEF
PackagingReel
Dissipation Factor DF28 %
Leakage Current45 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.16$160.00
$0.158$316.00
$0.15$750.00
$0.148$1,480.00
$0.114$2,280.00
$0.10$4,000.00
$0.099$7,920.00
Need more?

My Notes

Sign into see notes.