Reference Only
AEA1216100M450R
Aluminum Electrolytic Capacitors - SMD 450V 10uF 280uA 20% +105C
Datasheet
AEA1216100M450R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 450 VDC | |
| Diameter | 12.5 mm (0.492 in) | |
| Length | 16.5 mm (0.65 in) | |
| Life | 2000 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 75 mA | |
| ESR | 6 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Width | 13.7 mm | |
| Series | AEA | |
| Packaging | Reel | |
| Dissipation Factor DF | 25 % | |
| Leakage Current | 280 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |