Reference Only

AEA12133R3M450R

Aluminum Electrolytic Capacitors - SMD 450V 3.3uF 159uA 20% +105C

Manufacturer:

Mfr Part:
AEA12133R3M450R

TTI Part:
AEA12133R3M450R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance3.3 uF
Voltage Rating DC450 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life2000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current40 mA
ESR8 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Capacitance - nF3300 nF
Dissipation Factor DF25 %
Leakage Current159 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.316$474.00
Need more?

My Notes

Sign into see notes.