Reference Only

AEA1213101M063R

Aluminum Electrolytic Capacitors - SMD 63V 100uF 63uA 800mA Life5000Hrs 20% +105C

Manufacturer:

Mfr Part:
AEA1213101M063R

TTI Part:
AEA1213101M063R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance100 uF
Voltage Rating DC63 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current800 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width13 mm
Height13.5 mm
SeriesAEA
PackagingReel
Dissipation Factor DF8 %
Leakage Current63 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.86$430.00
Need more?

My Notes

Sign into see notes.