Reference Only

AEA1010560M063R

Aluminum Electrolytic Capacitors - SMD 63V 56pF 1010 20%

Manufacturer:

Mfr Part:
AEA1010560M063R

TTI Part:
AEA1010560M063R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance56 uF
Voltage Rating DC63 VDC
Diameter10 mm (0.394 in)
Length10.3 mm (0.406 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current369 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width10.3 mm
Height10 mm
SeriesAEA
PackagingReel
Dissipation Factor DF8
Leakage Current35 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.57$285.00
$0.497$497.00
$0.443$1,107.50
$0.438$1,752.00
$0.432$2,592.00
$0.427$5,124.00
$0.422$10,128.00
Need more?

My Notes

Sign into see notes.