Reference Only

AEA0810681M006R

Aluminum Electrolytic Capacitors - SMD 6.3V 680uF 43uA 600mA Life5000Hrs 20% +105C

Manufacturer:

Mfr Part:
AEA0810681M006R

TTI Part:
AEA0810681M006R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC6.3 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
Life5000 Hour
ProductLow Impedance Electrolytic Capacitors
Tolerance20 %
Ripple Current600 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width8.3 mm
Height10.5 mm
SeriesAEA
PackagingReel
Dissipation Factor DF30 %
Leakage Current43 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeSMD Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.356$178.00
$0.343$343.00
$0.325$812.50
$0.322$1,288.00
$0.257$2,056.00
Need more?

My Notes

Sign into see notes.