Reference Only

A1004795

Antennas Automotive Broadband 5G/LTE/LPWA PCB

Manufacturer:

Mfr Part:
A1004795

TTI Part:
A1004795

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
Minimum Frequency315 MHz
Maximum Frequency2.7 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), Cat-M
Protocol - WiFi - 802.11LoRA, LPWA, RPMA, SigFox
Mechanical StyleRectangular
StyleChip
Gain1.6 dBi, 3.1 dBi, 1.7 dBi
Bandwidth98 MHz, 262 MHz, 690 MHz, 200 MHz
Impedance50 Ohms
VSWR2.5:1, 3.0:1
Power Rating2 W
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 125 C
Electrical TypeEmbedded
Number of Bands5 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency315 MHz, 400 MHz, 433 MHz, 450 MHz, 649 MHz, 829 MHz, 2.055 GHz, 2.6 GHz
ApplicationMedical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking
Length36 mm
Width9 mm
Height3.3 mm
SeriesA1004795
PackagingReel
Frequency Range315 MHz to 450 MHz, 600 MHz to 698 MHz, 1.71 GHz to 2.4 GHz, 2.5 GHz to 2.7 GHz
Frequency315 MHz, 400 MHz, 433 MHz, 450 MHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.90$1,900.00
Need more?

My Notes

Sign into see notes.