Reference Only
A1001312
Antennas Automotive WiFi/BT o r UWB Ceramic Chip
Datasheet
A1001312 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 8.5 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | UWB | |
| Mechanical Style | Chip | |
| Style | Chip | |
| Gain | 1.88 dBi | |
| Bandwidth | 85 MHz, 2.5 GHz | |
| Impedance | 50 Ohms | |
| VSWR | 1.8:1 | |
| Power Rating | 500 mW | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 125 C | |
| Electrical Type | Chip | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 2.443 GHz, 7.25 GHz | |
| Application | Wi-Fi Applications, Agriculture, Automotive, Healthcare, UWB | |
| Length | 2 mm | |
| Width | 1.2 mm | |
| Height | 0.55 mm | |
| Series | A1001312 | |
| Packaging | Box | |
| Frequency Range | 2.4 GHz to 2.485 GHz, 6 GHz to 8.5 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.521 | $2,605.00 |
Need more?
Sign in to add projects and notes