Reference Only
9002137
Antennas Ultra-Small GNSS L1/ L2/L5/L6 or GNSS (G
Datasheet
9002137 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Chip Antenna | |
| Minimum Frequency | 1.575 GHz | |
| Maximum Frequency | 1.61 GHz | |
| Protocol - GPS, GLONASS | GNSS | |
| Gain | 2 dB | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1, 1.7:1, 1.8:1, 2:1 | |
| Power Rating | 500 mW | |
| Number of Bands | 5 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Length | 1 mm | |
| Width | 0.55 mm | |
| Height | 0.4 mm | |
| Packaging | Box | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.487 | $2,435.00 |
Need more?
My Notes
Sign into see notes.