Reference Only
9000046-XLPDNB
Antennas ISM 868/960MHz Exter nal Whip Black SMA C
Datasheet
9000046-XLPDNB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 848 MHz | |
| Maximum Frequency | 915 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | LoRa, LPWA, RPMA, SigFox | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 1 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.3:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 881.5 MHz | |
| Application | Tracking, Smart Metering, Smart Home, Healthcare, Digital Signage | |
| Length | 101 mm | |
| Series | 9000046 | |
| Packaging | Each | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.72 | $3,264.00 |
Need more?
Available Regional Inventory
100 available now at ttieurope.com
Sign in to add projects and notes