Reference Only
88011-186
Multilayer Ceramic Capacitors MLCC - Leaded .015UF 500V 10% HV
Datasheet
SM057A153KHN240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | 88011 | |
| Termination Style | SMD/SMT | |
| Capacitance | 0.015 uF | |
| Dielectric | C0G (NP0) | |
| Case Style | Ceramic | |
| Packaging | WAFL | |
| Lead Style | Straight | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |