Reference Only

87106-271

Multilayer Ceramic Capacitors MLCC - SMD/SMT 18UF 50V 10%

Manufacturer:

Mfr Part:
SM035C186KHJ240

TTI Part:
87106-271

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance18 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.08 mm (0.2 in)
Width11.43 mm (0.45 in)
Height6.1 mm (0.24 in)
ProductStacked Capacitors
SeriesSM
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.