Reference Only
87043-73
Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC 0.1 uF X7R 10 % 0.475 in
Datasheet
SV07AC104KHA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Capacitance | 100 nF | |
| Dielectric | X7R | |
| Dissipation Factor DF | 0.15 | |
| Height | 12.7 mm | |
| Lead Spacing | 0.475 in | |
| Length | 31.75 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Product | General Type MLCCs | |
| Series | 87043 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Type | Radial Leads | |
| Voltage Rating DC | 1 kVDC | |
| Width | 14.48 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |