Reference Only
709296001116006
Terminals Poke Home WTB Vertic al Contact 12-18AWG
Datasheet
709296001116006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Terminals | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 20 A | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Contacts | |
| Series | 9296-11X | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Voltage Rating | 300 VAC/DC | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge | 18 AWG to 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,200 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.24 | $768.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.