Reference Only

709296001112006

Terminals Vertical Top Entry F R4

Manufacturer:

Mfr Part:
709296001112006

TTI Part:
709296001112006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTerminals
Series70-9296-1x2
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.166$332.00
$0.161$644.00
$0.159$954.00
$0.158$1,580.00
$0.154$3,080.00
$0.151$4,530.00
$0.147$7,350.00
Need more?

My Notes

Sign into see notes.