Reference Only

709296001003006

Terminals SINGLE POKE HOME 1P 3mm CONTACT

Manufacturer:

Mfr Part:
709296001003006

TTI Part:
709296001003006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTerminals
ProductWire to Board Terminals
Termination StyleSMD/SMT
GenderFemale
InsulationInsulated
Stud / Tab Size3 mm
Wire Gauge Min26 AWG
Wire Gauge Max18 AWG
Mounting StylePCB Mount
Contact PlatingTin
Contact MaterialPhosphor Bronze
Series70-9296
PackagingReel
Current Rating12 A
Length8 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Product TypeTerminals
SubcategoryTerminals
Width3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

77,500In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes