Reference Only
709258001110006
Circuit Board Hardware - PCB Comp Contact Defl Ht 1-1.8mm Gold Plat 0.4um
Datasheet
709258001110006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Contacts | |
| Type | Compression Contact | |
| Material | Copper Alloy | |
| Contact Material | Copper Alloy | |
| Current Rating | 6 A | |
| Packaging | Reel | |
| Plating | Gold | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | 9258-100 | |
| Subcategory | Hardware | |
| Voltage Rating | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.206 | $515.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes