Reference Only

709177001501006

Headers & Wire Housings Single IDC Contact 1 4AWG 15A 600 VAC

Manufacturer:

Mfr Part:
709177001501006

TTI Part:
709177001501006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
ProductContacts
Number of Positions1 Position
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
Series9177-500
ApplicationWire-to-Board
Wire Gauge14 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
PackagingReel
Contact MaterialPhosphor Bronze
Current Rating15 A
Flammability RatingUL 94 V-0
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.435$304.50
Need more?
Sign in to add projects and notes