Reference Only

709176001422006

Headers & Wire Housings IDC Contact 22 AWG

Manufacturer:

Mfr Part:
709176001422006

TTI Part:
709176001422006

EDA / CAD Models

Alternate Part Number

70-9176-001-422-006

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
ProductContacts
Contact PlatingTin
Series9176-400
Wire Gauge22 AWG
PackagingReel
Contact MaterialPhosphor Bronze
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.133$532.00
Need more?
Available Regional Inventory
386,000 available now at ttieurope.com

My Notes

Sign into see notes.