Reference Only

709150001030006

Contact Probes Pogo Pin 3.0mm

Manufacturer:

Mfr Part:
709150001030006

TTI Part:
709150001030006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryContact Probes
TypePin
Tip StyleSpherical Radius
Length3.8 mm
Current Rating1 A
Series70-9150
Contact MaterialBrass
PackagingReel
Product TypeContact Probes
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
TradenameStript

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$1.06$1,484.00
Need more?
Sign in to add projects and notes