Reference Only
709150001020006
Circuit Board Hardware - PCB Pogo Pin 2.0mm
Datasheet
709150001020006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Circuit Board Hardware - PCB | |
| Current Rating | 1 A | |
| Contact Material | Brass | |
| Series | 70-9150 | |
| Packaging | Reel | |
| Length | 2.6 mm | |
| Product Type | Circuit Board Hardware - PCB | |
| Subcategory | Hardware | |
| Tradename | Stript | |
| Type | Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $1,568.00 |
Need more?
Available Regional Inventory
8,400 available now at ttiasia.com
Sign in to add projects and notes