Reference Only
609176001415000
Headers & Wire Housings IDC CONTACT CAP BLACK
Datasheet
609176001415000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | 9176-400 | |
| Packaging | Bulk | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
67,000In Stock
308,000 expected 02-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.209 | $5.01 | |
| $0.174 | $8.70 | |
| $0.165 | $16.50 | |
| $0.119 | $238.00 | |
| $0.117 | $468.00 | |
| $0.115 | $690.00 | |
| $0.111 | $1,110.00 | |
| $0.109 | $6,976.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.