Reference Only

609159340201000

Board to Board & Mezzanine Connectors LATCH FOR PLUG USED ON 2 4 6 WAY

Manufacturer:

Mfr Part:
609159340201000

TTI Part:
609159340201000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBoard to Board & Mezzanine Connectors
ProductAccessories
Number of Positions2 Position
Current Rating5 A
Housing MaterialNylon
Series60-9159
PackagingBulk
Accessory TypeLatch
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,800 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.19$532.00
Need more?

My Notes

Sign into see notes.