Reference Only
609159330201000
Board to Board & Mezzanine Connectors 2 WAY COVER FOR PLUG
Datasheet
609159330201000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Pitch | 3 mm (0.118 in) | |
| Termination Style | Solder | |
| Mounting Angle | Horizontal | |
| Current Rating | 5 A | |
| Voltage Rating | 125 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper, Phosphor Bronze | |
| Housing Material | Nylon | |
| Series | 60-9159 | |
| Packaging | Bulk | |
| Accessory Type | Cover | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,800 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.103 | $288.40 |
Need more?
Sign in to add projects and notes