608263304815000 KYOCERA AVX

608263304815000

End of Life
Headers & Wire Housings CONTACT - WTB

Manufacturer:

Mfr Part:
608263304815000

TTI Part:
60-8263-3048-15-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions4 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Mounting AngleStraight
Series8263
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing GenderFemale
Housing MaterialThermoplastic (TP)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 22 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.229$5.03
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.