Reference Only
602427307412000
End of Life
Standard Card Edge Connectors KEYING STRIP 12 KEYS PER STRIP
Datasheet
602427307412000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Standard Card Edge Connectors | |
| Product | Accessories | |
| Number of Positions | 20 Position | |
| Pitch | 2.54 mm | |
| Mounting Style | Through Hole | |
| Series | 2427 | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |