Reference Only

589159005001045

Lighting Connectors 5Ways 125V 5A 125C S horting Socket

Manufacturer:

Mfr Part:
589159005001045

TTI Part:
589159005001045

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryLighting Connectors
ProductHeaders
Number of Positions5 Position
Termination StyleIDC
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialNylon
Series58-9159
PackagingBulk
ApplicationBoard to Board
Flammability RatingUL 94 V-0
Mounting StyleFree Hanging
Pitch3 mm
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.10$2,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.