Reference Only
589155004000103
Battery Contacts Ptch=2mm 4Way 125C R ight Angle 125V 2A
Datasheet
589155004000103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Battery Contacts | |
| Packaging | Reel | |
| Product Type | Battery Contacts | |
| Series | 9155-700 | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,200 / Multiples: 1,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.70 | $5,940.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes