Reference Only

228457096006901

End of Life
DIN 41612 Connectors JUAREZ INTERCONNECT DIN

Manufacturer:

Mfr Part:
228457096006901

TTI Part:
228457096006901

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryDIN 41612 Connectors
Number of Positions96 Position
Number of Rows2 Row
Pitch5.08 mm
Termination StyleCrimp
Series8457
PackagingBulk
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.