Reference Only

2225AC104KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM56GR73A104KV NEW GLOBAL PN 1KV .1uF X A 581-KGM56GR73A104KV

Manufacturer:

Mfr Part:
KGM56GR73A104KV

TTI Part:
2225AC104KAT2A

EDA / CAD Models

Alternate Part Number

VJ2225Y104KXGAT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 nF
Voltage Rating DC1 kVDC
DielectricX7R
Tolerance10 %
Case Code - in2225 (Reversed)
Case Code - mm5763 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm (0.224 in)
Width6.3 mm (0.248 in)
ProductGeneral Type MLCCs
SeriesHV MLCC X7R
PackagingReel
ClassClass 2
Package / Case2225 (5763 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage MLCCs for 600 V to 5 kV
Part # AliasesKGM56GR73A104KV

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.18$590.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.