Reference Only

22255C105MAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM56DR71H105MV NEW GLOBAL PN 50V 1uF X7 A 581-KGM56DR71H105MV

Manufacturer:

Mfr Part:
KGM56DR71H105MV

TTI Part:
22255C105MAT2A

EDA / CAD Models

Alternate Part Number

22255C105KAT2A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance20 %
Case Code - in2225 (Reversed)
Case Code - mm5763 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm (0.224 in)
Width6.3 mm (0.248 in)
ProductGeneral Type MLCCs
SeriesMLCC X7R
PackagingReel
ClassClass 2
Package / Case2225 (5763 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Dielectric Ceramic Capacitor
Part # AliasesKGM56DR71H105MV

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.591$591.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes