Reference Only

2220GC273KAZ2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55DR73D273KV NW G LOB PN 2kV 0.027uF X A 581-KGF55DR73D273KV

Manufacturer:

Mfr Part:
KGF55DR73D273KV

TTI Part:
2220GC273KAZ2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance27 nF
Voltage Rating DC2 kVDC
DielectricX7R
Tolerance10 %
Case Code - in2220
Case Code - mm5750
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
Height3.4 mm (0.134 in)
ProductGeneral Type MLCCs
SeriesFlexiterm MLCC X7R HV
PackagingReel
ClassClass 2
Package / Case2220 (5750 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameFLEXITERM
TypeMultilayer Ceramic Chip Capacitor
Part # AliasesKGF55DR73D273KV

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.03$2,015.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes