Reference Only

2220AC224KAZ2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT PN CHANGE NEW PN KGF55DR73A224KV SEE ATTACHED DOCUMENT

Manufacturer:

Mfr Part:
KGF55DR73A224KV

TTI Part:
2220AC224KAZ2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.22 uF
Voltage Rating DC1 kVDC
DielectricX7R
Tolerance10 %
Case Code - in2220
Case Code - mm5750
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm (0.22 in)
Width5 mm (0.197 in)
Height0.64 mm (0.025 in)
ProductGeneral Type MLCCs
SeriesFlexiterm MLCC X7R HV
PackagingReel
ClassClass 2
Package / Case2220 (5750 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameFLEXITERM
TypeGeneral Purpose Dielectric Ceramic Capacitor
Part # AliasesKGF55DR73A224KV

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.56$1,280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.