Reference Only

22203C226KAR1-EM

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF 10% 2220 For Testing Data Order Part 581-M3253508E2Z226KR

Manufacturer:

Mfr Part:
22203C226KAR1-EM

TTI Part:
22203C226KAR1-EM

EDA / CAD Models

Alternate Part Number

M3253508E2Z226KRMB\1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance10 %
Case Code - in2220
Case Code - mm5650
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.3 mm (0.209 in)
Width4.6 mm (0.181 in)
Height2.8 mm (0.11 in)
ProductGeneral Type MLCCs
SeriesMIL-PRF-32535 BME EM
PackagingReel
Package / Case2220 (5650 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # Aliases300904107226KA\TR - M3253508E2Z226KRTB\1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Select a Package Option
Contact a Sales Representative

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.32$30.32
$25.27$252.70
$23.36$1,168.00
Need more?
NCNR - Cannot be cancelled or returned.

Cut Tape / ezReel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.14$45.14
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes