Reference Only

1825GC223KAZ2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF44FR73D223KV NW G LOB PN 2kV 0.022uF X A 581-KGF44FR73D223KV

Manufacturer:

Mfr Part:
KGF44FR73D223KV

TTI Part:
1825GC223KAZ2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.022 uF
Voltage Rating DC2 kVDC
DielectricX7R
Tolerance10 %
Case Code - in1825 (Reversed)
Case Code - mm4564 (Reversed)
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.5 mm (0.177 in)
Width6.4 mm (0.252 in)
Height3.4 mm (0.134 in)
ProductGeneral Type MLCCs
SeriesFlexiterm MLCC X7R HV
PackagingReel
ClassClass 2
Package / Case1825 (4564 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameFLEXITERM
TypeMultilayer Ceramic Chip Capacitor
Part # AliasesKGF44FR73D223KV

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.81$905.00
$1.78$1,780.00
$1.76$3,520.00
$1.73$6,920.00
$1.70$10,200.00
$1.68$16,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.