Reference Only

18252C104KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM44CR72D104KV NEW GLOBAL PN 200V .1uF A 581-KGM44CR72D104KV

Manufacturer:

Mfr Part:
KGM44CR72D104KV

TTI Part:
18252C104KAT2A

EDA / CAD Models

Alternate Part Number

C1825C104K2RACTU

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC200 VDC
DielectricX7R
Tolerance10 %
Case Code - in1825 (Reversed)
Case Code - mm4564 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.5 mm (0.177 in)
Width6.4 mm (0.252 in)
ProductGeneral Type MLCCs
SeriesMLCC X7R
PackagingReel
ClassClass 2
Package / Case1825 (4564 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Dielectric Ceramic Capacitor
Part # AliasesKGM44CR72D104KV

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.31$310.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.