Reference Only

1812SC103KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV .01uF X7R 1812 10% Tol HV

Manufacturer:

Mfr Part:
KGM43FR73N103KV

TTI Part:
1812SC103KAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 nF
Voltage Rating DC1.5 kVDC
DielectricX7R
Tolerance10 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.6 mm (0.18 in)
Width3.2 mm (0.126 in)
Height0.75 mm (0.03 in)
ProductMultilayer Ceramic Capacitors
SeriesHV MLCC X7R
PackagingReel
ClassClass 2
Package / Case1812 (4532 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage MLC Chip

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.32$320.00
Need more?

My Notes

Sign into see notes.