Reference Only

1812PC104KAT1A

End of Life
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .1uF X7R 1812 1 0% Tol

Manufacturer:

Mfr Part:
1812PC104KAT1A

TTI Part:
1812PC104KAT1A

EDA / CAD Models

Alternate Part Number

1812PC104KAT2A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 nF
Voltage Rating DC250 VDC
DielectricX7R
Tolerance10 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.5 mm (0.177 in)
Width3.2 mm (0.126 in)
Height2 mm (0.079 in)
ProductTip & Ring MLCCs
SeriesTipandRing
PackagingReel
Package / Case1812 (4532 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeTip and Ring MLCCs

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.347$347.00
$0.343$686.00
$0.338$1,014.00
$0.334$1,670.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes