Reference Only

1812HA220KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43BCG3U220KV NEW GLOBAL PN 3KV 22pF C A 581-KGM43BCG3U220KV

Manufacturer:

Mfr Part:
KGM43BCG3U220KV

TTI Part:
1812HA220KAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 pF
Voltage Rating DC3 kVDC
DielectricC0G (NP0)
Tolerance10 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.6 mm (0.181 in)
Width3.2 mm (0.126 in)
ProductGeneral Type MLCCs
SeriesHV MLCC C0G
PackagingReel
ClassClass 1
Package / Case1812 (4532 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage MLCCs for 600 V to 5 kV
Part # AliasesKGM43BCG3U220KV

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

251,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.56$560.00
$0.525$1,050.00
$0.52$1,560.00
$0.40$2,000.00
$0.35$3,500.00
$0.347$5,552.00
Need more?

My Notes

Sign into see notes.