Reference Only

1812GC472KAZ1A.

End of Life
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 2000volts 10%

Manufacturer:

Mfr Part:
1812GC472KAZ1A

TTI Part:
1812GC472KAZ1A.

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4700 pF
Voltage Rating DC2 kVDC
DielectricX7R
Tolerance10 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.5 mm (0.177 in)
Width3.2 mm (0.126 in)
Height2.54 mm (0.1 in)
ProductGeneral Type MLCCs
SeriesFlexiterm MLCC X7R HV
PackagingCut Tape
Package / Case1812 (4532 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameFLEXITERM
TypeHigh Voltage Flexiterm V for 600 V to 3 kV

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.553$5.53
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.