Reference Only

1812AC103KAZ2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF43FR73A103KV NEW GLOBAL PN 1kV 0.01uF A 581-KGF43FR73A103KV

Manufacturer:

Mfr Part:
KGF43FR73A103KV

TTI Part:
1812AC103KAZ2A

EDA / CAD Models

Alternate Part Number

C1812C103KDRACTU

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 nF
Voltage Rating DC1 kVDC
DielectricX7R
Tolerance10 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.5 mm (0.177 in)
Width3.2 mm (0.126 in)
Height2.8 mm (0.11 in)
ProductGeneral Type MLCCs
SeriesFlexiterm MLCC X7R HV
PackagingReel
ClassClass 2
Package / Case1812 (4532 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameFLEXITERM
TypeMultilayer Ceramic Chip Capacitor
Part # AliasesKGF43FR73A103KV

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,000
On Order
3,000 expected 02-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.49$490.00
Need more?
Sign in to add projects and notes