Reference Only

18121C225KAR1-EM

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF 10% 1812 For Testing Data Order Part 581-M3253507E2B225KR

Manufacturer:

Mfr Part:
18121C225KAR1-EM

TTI Part:
18121C225KAR1-EM

EDA / CAD Models

Alternate Part Number

M3253507E2B225KRMB\1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2.2 uF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Case Code - in1812
Case Code - mm4632
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.2 mm (0.165 in)
Width3 mm (0.118 in)
Height2.8 mm (0.11 in)
ProductGeneral Type MLCCs
SeriesMIL-PRF-32535 BME EM
PackagingReel
Package / Case1812 (4632 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # Aliases300904107225KE\TR - M3253507E2B225KRTB\1 - G311P838AFX225K3R1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Contact a Sales Representative

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.96$28.96
$23.48$234.80
$21.56$1,078.00
$19.46$9,730.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.