Reference Only

1808GC332KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM42CR73D332KY NEW GLOBAL PN 2KV 3300pF A 581-KGM42CR73D332KY

Manufacturer:

Mfr Part:
KGM42CR73D332KY

TTI Part:
1808GC332KAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance3300 pF
Voltage Rating DC2 kVDC
DielectricX7R
Tolerance10 %
Case Code - in1808
Case Code - mm4520
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.6 mm (0.181 in)
Width2 mm (0.079 in)
ProductGeneral Type MLCCs
SeriesHV MLCC X7R
PackagingReel
ClassClass 2
Package / Case1808 (4520 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage MLCCs for 600 V to 5 kV
Part # AliasesKGM42CR73D332KY

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.283$141.50
$0.255$255.00
$0.252$504.00
$0.239$717.00
$0.233$1,165.00
$0.231$1,848.00
Need more?

My Notes

Sign into see notes.