Reference Only

139159005101116

Lighting Connectors Vertical Plug 5Way 3 mm Pitch 5A 125VAC

Manufacturer:

Mfr Part:
139159005101116

TTI Part:
139159005101116

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryLighting Connectors
ProductPlugs
Number of Positions5 Position
Termination StyleSolder
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialNylon
Series13-9159
PackagingReel
Flammability RatingUL 94 V-0
Moisture SensitiveYes
Mounting StyleSMD/SMT
Pitch3 mm
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$1.23$861.00
Need more?
Sign in to add projects and notes