Reference Only

1206CC102KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31DR72J102KU NEW GLOBAL PN 1000PF 630 A 581-KGM31DR72J102KU

Manufacturer:

Mfr Part:
KGM31DR72J102KU

TTI Part:
1206CC102KAT2A

EDA / CAD Models

Alternate Part Number

C1206C102KBRACTU

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 nF
Voltage Rating DC600 VDC/630 VDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.3 mm (0.13 in)
Width1.6 mm (0.063 in)
ProductGeneral Type MLCCs
SeriesHV MLCC X7R
PackagingReel
ClassClass 2
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage MLCCs for 600 V to 5 kV
Part # AliasesKGM31DR72J102KU

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.236$944.00
Need more?
Sign in to add projects and notes