Reference Only

12061C104KAR1-EM

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF 10% 1206 For Testing Data Order Part 581-M3253505E2B104KR

Manufacturer:

Mfr Part:
12061C104KAR1-EM

TTI Part:
12061C104KAR1-EM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3 mm (0.118 in)
Width1.4 mm (0.055 in)
Height1.8 mm (0.071 in)
ProductGeneral Type MLCCs
SeriesMIL-PRF-32535 BME EM
PackagingReel
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # Aliases300904104104KE\TR - M3253505E2B104KRTB\1 - G311P838ADX104K3R1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Contact a Sales Representative

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.55$24.55
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.