Reference Only

109257012101006

I/O Connectors 12P CABLE MNT PLUG

Manufacturer:

Mfr Part:
109257012101006

TTI Part:
109257012101006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryI/O Connectors
ProductI/O Connectors
GenderMale
Number of Positions12 Position
Pitch0.5 mm
Voltage Rating125 VAC
Contact PlatingGold
Mounting StyleWire
Termination StyleCrimp
Mounting AngleStraight
SeriesXX-9257
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeMini I/O Connector

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$1.27$76.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes